
This 8-pin DIP pressure sensor is designed for through hole mounting in a dual in line package. The sensor is suitable for industrial applications. Operating temperature range is not specified. Compliance information is not available.
TDK B58621K1110A055 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Cage Code | SG168 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B58621K1110A055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.