The B58621K1110A57 pressure sensor from TDK features a DIP package and operates within a temperature range of -25°C to 85°C. It has an accuracy of 1% and can supply voltage up to 5.5V. The sensor is designed for PCB termination and has a response time of 1ms.
TDK B58621K1110A57 technical specifications.
| Accuracy | 1% |
| Package/Case | DIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 5.5V |
| Output Type | Voltage, Analog |
| Port Style | Barbless |
| Primary Type | PRESSURE SENSOR |
| Response Time | 1ms |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for TDK B58621K1110A57 to view detailed technical specifications.
No datasheet is available for this part.