TDK B59008B1130A051 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5 |
| Number of Terminals | 2 |
| Product Depth (mm) | 4(Max) |
| Product Diameter (mm) | 8.2(Max) |
| Seated Plane Height (mm) | 10.5(Max) |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 35 |
| Wire Form | Y kink |
| Type | PTC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±15 to ±20% |
| Resistance @ 25C | 25Ohm |
| Percentage of Resistance Tolerance @ 25C | ±15% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59008B1130A051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.