TDK B59008C0090A040 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Product Length (mm) | 3(Max) |
| Product Depth (mm) | 3(Max) |
| Lead Diameter (mm) | 0.4 |
| Lead Length (mm) | 25 |
| Wire Form | Straight |
| Type | PTC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Resistance Range @ 25C | 50 to 300Ohm |
| Resistance @ 25C | 250Ohm |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59008C0090A040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.