
The B59008C140A40 is a thermistor from TDK with a radial package and lead free termination. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The component is available in a bulk packaging quantity of 500 pieces. It has a diameter of 3mm and a depth of 3mm, with a width of 3mm and a length of 3mm. The thermistor is suitable for use in applications where a radial lead is required.
TDK B59008C140A40 technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59008C140A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.