The TDK B59008C160A40 is a thermistor with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a radial package with a diameter of 3mm and a length of 3mm. The thermistor is lead free and suitable for through hole and PCB mounting. It is available in bulk packaging with 500 units per package.
TDK B59008C160A40 technical specifications.
| Package/Case | Radial |
| Depth | 3mm |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59008C160A40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.