
TDK B59008C170A40 technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Termination | Radial |
| Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59008C170A40 to view detailed technical specifications.
No datasheet is available for this part.