TDK B59011-C1040-A70 technical specifications.
| Depth | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Resistance | 110R |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59011-C1040-A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
