Thermistor PTC 140 Ohm 60% 2-Pin Radial Bulk Automotive
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |