TDK B59012B1080B70 technical specifications.
| Package/Case | Radial |
| Depth | 4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59012B1080B70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.