Thermistor PTC 10 Ohm 15% 2-Pin Radial T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Tolerance | 15% |
| RoHS | Compliant |