Thermistor PTC 25 Ohm 15% 2-Pin Surface Mount Solder Pad Tray
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Clamp |
| Package Quantity | 4000 |
| Packaging | Tray |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| RoHS | Compliant |