
The TDK B59041R0220A010 is a surface mount resistor with a resistance of 6.4 ohms and a tolerance of 50%. It operates over a temperature range of -40°C to 200°C and is packaged in a tray with 675 units. The resistor is RoHS compliant and features a termination of SMD/SMT.
TDK B59041R0220A010 technical specifications.
| Height | 1.4mm |
| Length | 35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 675 |
| Packaging | Tray |
| Resistance | 6.4R |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 12V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59041R0220A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.