This radial thermistor features a 15% resistance tolerance and is designed for through hole mounting. It is available in quantities of 1200 per reel and is compliant with RoHS regulations. The thermistor has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the TDK B59048B1080B151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59048B1080B151 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59048B1080B151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.