TDK B59053A0130A010 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tray |
| Resistance Tolerance | 35% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59053A0130A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.