TDK B59060A0040A010 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Product Height (mm) | 1 |
| Product Diameter (mm) | 12 |
| Type | PTC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 200°C |
| Percentage of Resistance Tolerance Range @ 25C | ±30 to ±40% |
| Percentage of Resistance Tolerance @ 25C | ±30% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59060A0040A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.