The 30V 9R ±30% Surface Mount Radial Resistor is a surface mount component with a radial termination. It operates over a temperature range of -40°C to 200°C. The resistor is available in a packaging quantity of 2000 units per tray. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Diameter | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tray |
| Resistance | 9R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 30% |
| Voltage | 30V |
| RoHS | Compliant |