TDK B59060A0160A010 technical specifications.
| Diameter | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tray |
| Resistance | 9R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 30% |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59060A0160A010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.