
The 12V 9R resistor is a surface mount component with a resistance of 9 ohms and a tolerance of 30%. It operates within a temperature range of -40°C to 200°C and is packaged in a tray with 2000 units. The resistor is RoHS compliant and has a radial termination.
Checking distributor stock and pricing after the page loads.
| Diameter | 12mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tray |
| Resistance | 9R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 30% |
| Voltage | 12V |
| RoHS | Compliant |
