Thermistor PTC 30% 2-Pin Surface Mount Solder Pad Tray Automotive
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tray |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| RoHS | Compliant |