Thermistor PTC 25 Ohm 20% 2-Pin Radial T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |