PTC Thermistors for Switching Applications
Checking distributor stock and pricing after the page loads.
| Package/Case | 120 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 25% |
| RoHS | Compliant |