This surface mount resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It is available in a package quantity of 1500 and is packaged in tape and reel. The resistor has a resistance of 50 ohms with a tolerance of 15%. It is RoHS compliant and has a radial termination. The resistor measures 8mm in diameter and 9.5mm in depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59084G1120A161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 60mA |
| Depth | 9.5mm |
| Diameter | 8mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Resistance Tolerance | 15% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 15% |
| Voltage | 245V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59084G1120A161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
