The B59085G1120A161 is a PTC thermistor with a resistance range of 7 to 50 ohms at 25°C, and a tolerance range of ±20 to ±25%. It has a 2-terminal design and measures 8mm in length, 9.5mm in depth, and 3.3mm in height. The thermistor operates within a temperature range of -20°C to 125°C. It is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59085G1120A161 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Number of Terminals | 2 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 9.5 |
| Product Height (mm) | 3.3(Max) |
| Type | PTC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 125°C |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 10Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| Cage Code | SG168 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B59085G1120A161 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.