This surface mount thermistor has a maximum operating temperature of 125°C and a minimum operating temperature of -20°C. It is available in quantities of 1500 per reel and is packaged in tape and reel format. The thermistor is not radiation hardened and is compliant with RoHS regulations.
Sign in to ask questions about the TDK B59086G1120B262 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59086G1120B262 technical specifications.
| Depth | 9.5mm |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B59086G1120B262 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.