TDK B59098C1100B51 technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Resistance Tolerance | 17% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59098C1100B51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.