Thermistor PTC 100 Ohm 2-Pin Radial Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |