
This 30V radial resistor features a lead-free termination and is available in a bulk packaging quantity of 1000. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The resistor is mounted through a hole or on a PCB and has a diameter of 4mm and a depth of 3.5mm.
TDK B59100C140A70 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Depth | 3.5mm |
| Diameter | 4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | B59100 |
| Termination | Radial |
| Voltage | 30V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100C140A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.