The TDK B59100C150A51 is a radial lead free resistor with a resistance of 100 ohms. It has a maximum operating temperature of 150°C and a minimum operating temperature of 90°C. The resistor is available in a radial package with a diameter of 4mm and a width of 3.5mm, suitable for through hole or PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59100C150A51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 90°C |
| Mount | Through Hole, PCB |
| Resistance | 100R |
| Series | B59100 |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100C150A51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.