This TDK resistor features a radial package with a lead-free termination, suitable for through-hole mounting on a PCB. The component operates within a temperature range of 0 to 150°C. It is available in a packaging quantity of 1000 units, packaged in strips.
Sign in to ask questions about the TDK B59100C150A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59100C150A70 technical specifications.
| Package/Case | Radial |
| Depth | 3.5mm |
| Diameter | 4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Strip |
| Series | B59100 |
| Termination | Radial |
| Voltage | 30V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100C150A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.