
The TDK B59100C160A70 is a thermistor with a maximum operating temperature of 150°C and a minimum operating temperature of 0°C. It is available in a radial package with a diameter of 4mm and a width of 3.5mm. The thermistor is lead free and can be mounted through a hole or on a PCB. It is suitable for use in a wide range of applications.
Sign in to ask questions about the TDK B59100C160A70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59100C160A70 technical specifications.
| Package/Case | Radial |
| Diameter | 4mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Series | B59100 |
| Termination | Radial |
| Voltage | 30V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100C160A70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.