
This radial thermistor features a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is designed to withstand a maximum supply voltage of 30V and a maximum voltage rating of 30V. The thermistor is packaged in bulk and is not radiation hardened. It is compliant with RoHS regulations and is suitable for use in free hanging applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59100M1080A070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Lead Length | 510mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 30V |
| Max Voltage Rating (DC) | 30V |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | B59100 |
| Voltage Rating (AC) | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1080A070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
