Sign in to ask questions about the TDK B59100M1110A070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B59100M1110A070 technical specifications.
| Package/Case | Radial |
| Diameter | 3mm |
| Height | 3mm |
| Lead Diameter | 0.42mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Max Supply Voltage (DC) | 30V |
| Mount | Free Hanging |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | B59100 |
| Termination | Radial |
| Voltage | 30V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1110A070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
