
PTC thermistor for temperature-dependent resistance applications. Features a 100-ohm resistance value, chassis mount design with radial leads, and a 3mm diameter. Operates within a temperature range of -90°C to 160°C with a maximum operating voltage of 30V. Supplied in an ammo pack with 200 units per package, this component is lead-free and RoHS compliant.
TDK B59100M1155A070 technical specifications.
| Diameter | 3mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 160°C |
| Min Operating Temperature | 90°C |
| Mount | Free Hanging |
| Operating Supply Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Series | B59100 |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1155A070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.