
This 30V 550R resistor is packaged in a radial lead free configuration with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage of 30V. The resistor is available in quantities of 200 and is packaged in an ammo pack configuration.
TDK B59100M1155A70 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 200 |
| Packaging | Ammo Pack |
| Resistance | 550R |
| Termination | Radial |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59100M1155A70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.