TDK B59101P1120A062 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | SMD/SMT |
| Current Rating | 170mA |
| Hold Current | 355mA |
| Length | 8mm |
| Max Current Rating | 170mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59101P1120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.