This surface mount resistor has a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It is packaged in a tray with 900 units and is RoHS compliant. The resistor has a resistance of 1.3kΩ with a tolerance of 50%. It measures 2mm in height, 6.2mm in width, and 35mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59102R0270A010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 2mm |
| Length | 35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tray |
| Resistance | 1.3kR |
| Resistance Tolerance | 50% |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 50% |
| Voltage | 230V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59102R0270A010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
