TDK B59105J0130A020 technical specifications.
| Package/Case | Radial |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59105J0130A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
