TDK B59107J0130A020 technical specifications.
| Package/Case | Radial |
| Depth | 14mm |
| Height | 14mm |
| Length | 23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 25% |
| Voltage | 260V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59107J0130A020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
