The TDK B59109J0130A020 is a radial resistor with a resistance of 100 ohms and a tolerance of 25%. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is packaged in a radial configuration with a depth of 14mm and a length of 18mm. It is available in quantities of 1000 and is packaged in a box. The resistor is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B59109J0130A020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 14mm |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59109J0130A020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.