
This thermistor is a surface mount device with a maximum operating temperature of 60°C and a minimum operating temperature of -40°C. It has a voltage rating of 80V and a current rating of 700mA. The device is rated for a tolerance of 25% and has a resistance of 55 ohms. It is packaged in a tape and reel format with 1000 units per reel. The thermistor is compliant with AEC-Q200 ratings and is RoHS compliant.
TDK B59115P1120A062 technical specifications.
| Package/Case | 3225 |
| Current Rating | 70mA |
| Hold Current | 70mA |
| Length | 8mm |
| Max Current Rating | 700mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 145mA |
| Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59115P1120A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
