Thermistor PTC 70 Ohm 25% 2-Pin Radial Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |