Thermistor PTC 70 Ohm 25% 2-Pin Radial Strip
TDK B59118C1120A070 technical specifications.
| Package/Case | Radial |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |
Download the complete datasheet for TDK B59118C1120A070 to view detailed technical specifications.
No datasheet is available for this part.