Thermistor PTC 70 Ohm 25% 2-Pin Radial Cardboard Strip
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Strip |
| Resistance Tolerance | 25% |
| RoHS | Compliant |