The B59119C1080A070 is a thermistor from TDK, available in a 1000-piece ammo pack. It features a radial package and through-hole mount. The device operates within a temperature range of -25°C to 125°C. The thermistor has a resistance tolerance of 25%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Resistance Tolerance | 25% |
| RoHS Compliant | Yes |
| Tolerance | 25% |
| RoHS | Compliant |