Thermistor PTC 25 Ohm 15%/-20% 2-Pin Surface Mount Solder Pad Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | 5 |
| Tolerance | 15 |
| Manufacturer Series | B59192 |
| Resistance | 25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |