Thermistor PTC 22 Ohm 20% 2-Pin Surface Mount Solder Pad Bulk
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | 5°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance Tolerance | 20% |
| RoHS Compliant | Yes |
| RoHS | Compliant |