
PTC Thermistor, 20 Ohm resistance with 30% tolerance, designed for through-hole mounting with radial terminations. Features a 550V DC rated voltage and operating supply voltage, suitable for temperatures ranging from -40°C to 125°C. This component is RoHS compliant and has UL approvals, with dimensions including a 19mm length, 12.5mm depth, and 3.25mm lead length.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Depth | 12.5mm |
| Lead Length | 3.25mm |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 550V |
| Package Quantity | 192 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 20R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Series | B5920 |
| Termination | Radial |
| Tolerance | 30% |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
