
PTC thermistor, 4.6 Ohm resistance, 1210/3225 surface mount chip package. Features a 165mA hold current, 30V max supply voltage, and operates from -40°C to 60°C. Rated for 1A max current, with a trip current of 340mA. Supplied on tape and reel, 1000 units per package, RoHS compliant, and AEC-Q200 qualified.
TDK B59201P1080A062 technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 3225 |
| Current Rating | 165mA |
| Height | 3.3mm |
| Hold Current | 165mA |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Operating Supply Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Resistance | 4.6R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 25% |
| Trip Current | 340mA |
| Voltage | 30V |
| Width | 6.3mm |
| RoHS | Compliant |
Download the complete datasheet for TDK B59201P1080A062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.