TDK B59204J0130B010 technical specifications.
| Approvals | UL |
| Depth | 12.5mm |
| Lead Length | 3.25mm |
| Length | 19mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 800V |
| Package Quantity | 192 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 30% |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 25% |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for TDK B59204J0130B010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.